
381LR102M250A042 | |
|---|---|
DigiKey Part Number | 338-2276-ND |
Manufacturer | |
Manufacturer Product Number | 381LR102M250A042 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 149mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 149mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.06 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.64000 | $93.64 |
| 10 | $67.52300 | $675.23 |
| 80 | $54.40163 | $4,352.13 |
| 160 | $51.41625 | $8,226.60 |
| 560 | $47.24675 | $26,458.18 |
| 1,040 | $46.69069 | $48,558.32 |

