Similar

381LQ821M315A042 | |
|---|---|
DigiKey Part Number | 381LQ821M315A042-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ821M315A042 |
Description | CAP ALUM 820UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 202mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | 202mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | $55.27384 | $61,906.70 |


