38x Series. Case Code A03; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX393M016A032

DigiKey Part Number
338-2261-ND
Manufacturer
Manufacturer Product Number
380LX393M016A032
Description
CAP ALUM 39000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 22mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
22mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.95 A @ 120 Hz
Ripple Current @ High Frequency
8 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$68.73000$68.73
10$48.69100$486.91
80$38.59375$3,087.50
160$36.29619$5,807.39
560$33.08680$18,528.61
1,040$31.85765$33,131.96
2,560$31.77904$81,354.34
Manufacturers Standard Package