Direct
Direct
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

380LX271M420J452 | |
|---|---|
DigiKey Part Number | 380LX271M420J452-ND |
Manufacturer | |
Manufacturer Product Number | 380LX271M420J452 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 740mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 740mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR271M420J452 | Cornell Dubilier Knowles | 0 | 381LR271M420J452-ND | $45.37857 | Direct |
| 381LX271M420J452 | Cornell Dubilier Knowles | 0 | 381LX271M420J452-ND | $45.05053 | Direct |
| SLPX271M450C4P3 | Cornell Dubilier Knowles | 0 | SLPX271M450C4P3-ND | $35.75613 | Parametric Equivalent |
| 420HXG270MEFCSN25X45 | Rubycon | 187 | 1189-420HXG270MEFCSN25X45-ND | $73.58000 | Upgrade |
| 420VXG270MEFC25X45 | Rubycon | 0 | 420VXG270MEFC25X45-ND | $22.82165 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $32.58509 | $97,755.27 |











