Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LX271M420J452 | |
|---|---|
DigiKey Part Number | 381LX271M420J452-ND |
Manufacturer | |
Manufacturer Product Number | 381LX271M420J452 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 740mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 740mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR271M420J452 | Cornell Dubilier Knowles | 0 | 381LR271M420J452-ND | $45.37857 | Parametric Equivalent |
| EKMS421VSN271MQ45S | Chemi-Con | 0 | EKMS421VSN271MQ45S-ND | $54.55580 | Direct |
| EKMS451VSN271MQ45S | Chemi-Con | 400 | 565-EKMS451VSN271MQ45S-ND | $104.66000 | Upgrade |
| ELXS421VSN271MQ45S | Chemi-Con | 0 | ELXS421VSN271MQ45S-ND | $53.91085 | Upgrade |
| ELXS451VSN271MQ45S | Chemi-Con | 500 | 565-3596-ND | $102.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $45.05053 | $135,151.59 |











