380LX101M450K012 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $20.11695
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $147.22000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $20.05700
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $19.68830
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 958
Unit Price: $50.42000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 318
Unit Price: $54.60000
Datasheet

Upgrade


Chemi-Con
In Stock: 348
Unit Price: $36.46000
Datasheet

Upgrade


Chemi-Con
In Stock: 190
Unit Price: $70.37000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $23.07375
Datasheet

Upgrade


Chemi-Con
In Stock: 76
Unit Price: $66.59000
Datasheet

Upgrade


Nichicon
In Stock: 53
Unit Price: $52.96000
Datasheet

Similar


Chemi-Con
In Stock: 559
Unit Price: $31.94000
Datasheet
38x Series, Case Code K01; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX101M450K012

DigiKey Part Number
380LX101M450K012-ND
Manufacturer
Manufacturer Product Number
380LX101M450K012
Description
CAP ALUM 100UF 20% 450V SNAP TH
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.989Ohm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.989Ohm
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.