30mmx27mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS501VSN101MR25S

DigiKey Part Number
565-3599-ND
Manufacturer
Manufacturer Product Number
ELXS501VSN101MR25S
Description
CAP ALUM 100UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Ripple Current @ High Frequency
1.1726 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.083" (27.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.76000$66.76
10$47.21900$472.19
50$39.14320$1,957.16
200$34.48755$6,897.51
600$31.84878$19,109.27
1,000$30.86300$30,863.00
2,600$30.63406$79,648.56
Manufacturers Standard Package