380LQ681M420A452 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 209
Unit Price: $72.37000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $35.19415
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $72.26230
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $86.66450
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $78.45460
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 120
Unit Price: $168.15000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 378
Unit Price: $116.34000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,653
Unit Price: $80.61000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $76.93000
Datasheet

Upgrade


Nichicon
In Stock: 200
Unit Price: $131.43000
Datasheet

Upgrade


Nichicon
In Stock: 843
Unit Price: $153.14000
Datasheet

Upgrade


Nichicon
In Stock: 371
Unit Price: $117.97000
Datasheet
38x Series, Case Code A45; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ681M420A452

DigiKey Part Number
380LQ681M420A452-ND
Manufacturer
Manufacturer Product Number
380LQ681M420A452
Description
CAP ALUM 680UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
293mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.1 A @ 120 Hz
Ripple Current @ High Frequency
4.35 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$43.24005$51,888.06