
337AVG035MGBJ | |
|---|---|
DigiKey Part Number | 1572-1435-ND |
Manufacturer | |
Manufacturer Product Number | 337AVG035MGBJ |
Description | CAP ALUM POLY 330UF 20% 35V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 337AVG035MGBJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.74000 | $31.74 |
| 10 | $19.14800 | $191.48 |
| 50 | $17.29920 | $864.96 |
| 200 | $14.85420 | $2,970.84 |
| 600 | $13.46683 | $8,080.10 |
| 1,000 | $12.94827 | $12,948.27 |
| 2,600 | $12.15011 | $31,590.29 |
| 5,000 | $11.94674 | $59,733.70 |


