
335DER2R5SGU | |
---|---|
DigiKey Part Number | 335DER2R5SGU-ND |
Manufacturer | |
Manufacturer Product Number | 335DER2R5SGU |
Description | CAP 3.3F -20% +50% 2.5V T/H |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 2.5 V Radial, Can 200mOhm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -25°C ~ 70°C |