
29280B222JO0 | |
|---|---|
DigiKey Part Number | 338-3370-ND |
Manufacturer | |
Manufacturer Product Number | 29280B222JO0 |
Description | CAP MICA 2200PF 5% 8KV DISK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 8 kV Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 8 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Requires Holder | |
Package / Case | Disk, Metal Fitting - Threaded | |
Lead Spacing | - | |
Features | General Purpose | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 2.562" (65.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,589.12000 | $7,589.12 |
| 10 | $7,069.92000 | $70,699.20 |


