185682J100RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.79534
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.79534
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.79534
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.27970
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.27970
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.76801
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.76801
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.27970
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 9,245
Unit Price: $2.05000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 3,882
Unit Price: $2.30000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 77,859
Unit Price: $2.55000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 1,948
Unit Price: $3.94000
Datasheet
185 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185682J100RAB-F

DigiKey Part Number
185682J100RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185682J100RAB-F
Description
CAP FILM 6800PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185682J100RAB-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.27970$21,398.50