Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

185682J400RCA-F | |
|---|---|
DigiKey Part Number | 185682J400RCA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185682J400RCA-F |
Description | CAP FILM 6800PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185682J400RCA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167682J400A-F | Cornell Dubilier Knowles | 0 | 167682J400A-F-ND | $5.14707 | Similar |
| 184682J400RAA-F | Cornell Dubilier Knowles | 0 | 184682J400RAA-F-ND | $5.18366 | Similar |
| 184682J400RAB-F | Cornell Dubilier Knowles | 0 | 184682J400RAB-F-ND | $5.18366 | Similar |
| 168682J400C-F | Cornell Dubilier Knowles | 0 | 168682J400C-F-ND | $5.69781 | Parametric Equivalent |
| 185682J400RCB-F | Cornell Dubilier Knowles | 0 | 185682J400RCB-F-ND | $5.67737 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | $5.67737 | $30,657.80 |







