185473K100RCA-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.08263
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,576
Unit Price: $9.80000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.29065
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.29065
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.46729
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.55381
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.55381
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.18675
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 2,623
Unit Price: $2.06000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 11,298
Unit Price: $2.14000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 1,478
Unit Price: $2.22000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 6,319
Unit Price: $2.30000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 39,414
Unit Price: $3.38000
Datasheet
185 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185473K100RCA-F

DigiKey Part Number
185473K100RCA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185473K100RCA-F
Description
CAP FILM 0.047UF 10% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185473K100RCA-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.18675$20,933.75