
DMT1S47K-F | |
---|---|
DigiKey Part Number | DMT1S47K-F-ND |
Manufacturer | |
Manufacturer Product Number | DMT1S47K-F |
Description | CAP FILM 0.047UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 65V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT1S47K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 65V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.559" L x 0.260" W (14.20mm x 6.60mm) | |
Height - Seated (Max) | 0.527" (13.38mm) | |
Termination | PC Pins | |
Lead Spacing | 0.421" (10.70mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |