185332K100RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.27970
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $14.12000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.79534
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.79534
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.27970
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.79534
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.27970
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.27970
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.27970
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.27970
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.79534
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.79534
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.17607
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.17607
Datasheet
185 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185332K100RAB-F

DigiKey Part Number
185332K100RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185332K100RAB-F
Description
CAP FILM 3300PF 10% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185332K100RAB-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.17607$20,880.35