168332K400C-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.27970
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.27970
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.79534
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.79534
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.79534
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.54634
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 2,402
Unit Price: $2.79000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 2,386
Unit Price: $2.46000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 7,439
Unit Price: $3.94000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.91107
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.89987
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
168103J100A-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168332K400C-F

DigiKey Part Number
168332K400C-F-ND
Manufacturer
Manufacturer Product Number
168332K400C-F
Description
CAP FILM 3300PF 10% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168332K400C-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$4.79534$23,976.70