185222K400RAA-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.69781
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.01193
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.01193
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.01193
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.89722
Datasheet

Direct


TDK
In Stock: 12,215
Unit Price: $2.71000
Datasheet

Direct


TDK
In Stock: 15,489
Unit Price: $2.88000
Datasheet

Upgrade


TDK
In Stock: 35,719
Unit Price: $2.80000
Datasheet

Upgrade


TDK
In Stock: 31,656
Unit Price: $3.04000
Datasheet

Upgrade


TDK
In Stock: 18,584
Unit Price: $3.95000
Datasheet

Upgrade


TDK
In Stock: 874
Unit Price: $3.78000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.92194
Datasheet
2200 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185222K400RAA-F

DigiKey Part Number
185222K400RAA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185222K400RAA-F
Description
CAP FILM 2200PF 10% 400VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185222K400RAA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168222J400A-FCornell Dubilier Knowles0168222J400A-F-ND$5.69781Upgrade
185222J400RAA-FCornell Dubilier Knowles0185222J400RAA-F-ND$5.01193Upgrade
185222J400RAB-FCornell Dubilier Knowles0185222J400RAB-F-ND$5.01193Upgrade
168222K400A-FCornell Dubilier Knowles0168222K400A-F-ND$5.01193Parametric Equivalent
185222K400RAB-FCornell Dubilier Knowles0185222K400RAB-F-ND$4.89722Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.89722$24,486.10