
B32529C6222K289 | |
|---|---|
DigiKey Part Number | 495-B32529C6222K289CT-ND - Cut Tape (CT) 495-B32529C6222K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6222K289 |
Description | CAP FILM 2200PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6222K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.72700 | $17.27 |
| 50 | $1.26440 | $63.22 |
| 100 | $1.12390 | $112.39 |
| 500 | $0.88628 | $443.14 |
| 1,000 | $0.81319 | $813.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.66258 | $2,120.26 |
| 6,400 | $0.62257 | $3,984.45 |
| 9,600 | $0.60255 | $5,784.48 |
| 16,000 | $0.58035 | $9,285.60 |
| 22,400 | $0.56738 | $12,709.31 |
| 32,000 | $0.55489 | $17,756.48 |

