185104K63RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 3,304
Unit Price: $12.35000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,286
Unit Price: $12.02000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4,771
Unit Price: $12.43000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4,484
Unit Price: $14.82000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.01324
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.01324
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3,659
Unit Price: $9.80000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.29065
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.46729
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.55381
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.55381
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.80760
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.80760
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.18675
Datasheet
185 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185104K63RAB-F

DigiKey Part Number
185104K63RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185104K63RAB-F
Description
CAP FILM 0.1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185104K63RAB-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.18675$20,933.75