167104K63A-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.55381
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.55381
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,309
Unit Price: $14.32000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.57458
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.77653
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.77653
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.30322
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.66526
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.66526
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.66526
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.66526
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.66526
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,304
Unit Price: $12.35000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.18675
Datasheet
167 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167104K63A-F

DigiKey Part Number
167104K63A-F-ND
Manufacturer
Manufacturer Product Number
167104K63A-F
Description
CAP FILM 0.1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
167104K63A-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.138" W (10.50mm x 3.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$4.46729$13,401.87