184153K250RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.34868
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.45589
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.98900
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.56291
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.54219
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.54219
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.84197
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.84197
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.72948
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.72948
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: $10.35000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.27970
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.17607
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.17607
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.43079
Datasheet
184 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184153K250RAB-F

DigiKey Part Number
184153K250RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184153K250RAB-F
Description
CAP FILM 0.015UF 10% 250VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184153K250RAB-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.138" W (10.50mm x 3.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$4.43079$7,975.42
Manufacturers Standard Package