Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

171472J630C-F | |
|---|---|
DigiKey Part Number | 171472J630C-F-ND |
Manufacturer | |
Manufacturer Product Number | 171472J630C-F |
Description | CAP FILM 4700PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 171472J630C-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PF1470AA01J | KEMET | 1,185 | 399-5876-ND | $4.11000 | Direct |
| B32621A6472J000 | TDK | 4,500 | 495-1321-ND | $5.51000 | Parametric Equivalent |
| B32621A6472J289 | TDK | 3,866 | 495-B32621A6472J289CT-ND | $6.00000 | Parametric Equivalent |
| PHE450MA4470FR05 | KEMET | 0 | 399-PHE450MA4470FR05-ND | $3.89258 | Parametric Equivalent |
| PHE450MA4470JR05 | KEMET | 0 | 399-PHE450MA4470JR05-ND | $2.14504 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.33154 | $12,663.08 |





