
B32621A6472J289 | |
|---|---|
DigiKey Part Number | 495-B32621A6472J289CT-ND - Cut Tape (CT) 495-B32621A6472J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32621A6472J289 |
Description | CAP FILM 4700PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6472J289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.75700 | $37.57 |
| 50 | $2.86940 | $143.47 |
| 100 | $2.59550 | $259.55 |
| 500 | $2.13512 | $1,067.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.83808 | $1,838.08 |
| 2,000 | $1.73005 | $3,460.10 |
| 3,000 | $1.67598 | $5,027.94 |
| 5,000 | $1.61603 | $8,080.15 |
| 7,000 | $1.58101 | $11,067.07 |
| 10,000 | $1.54730 | $15,473.00 |

