Direct
Direct
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar

168105J63G-F | |
|---|---|
DigiKey Part Number | 168105J63G-F-ND |
Manufacturer | |
Manufacturer Product Number | 168105J63G-F |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168105J63G-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 185105J63RGA-F | Cornell Dubilier Knowles | 0 | 185105J63RGA-F-ND | $17.04261 | Direct |
| 185105J63RGB-F | Cornell Dubilier Knowles | 0 | 185105J63RGB-F-ND | $17.04261 | Direct |
| 167105J63C-F | Cornell Dubilier Knowles | 990 | 167105J63C-F-ND | $29.84000 | Similar |
| 184105J63RCA-F | Cornell Dubilier Knowles | 0 | 184105J63RCA-F-ND | $16.78138 | Similar |
| 184105J63RCB-F | Cornell Dubilier Knowles | 0 | 184105J63RCB-F-ND | $16.78138 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $15.83594 | $79,179.70 |








