
B32521C0105J000 | |
|---|---|
DigiKey Part Number | 495-1118-ND |
Manufacturer | |
Manufacturer Product Number | B32521C0105J000 |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C0105J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.21200 | $52.12 |
| 50 | $4.06640 | $203.32 |
| 100 | $3.71450 | $371.45 |
| 500 | $3.11842 | $1,559.21 |
| 1,000 | $2.93425 | $2,934.25 |
| 3,000 | $2.70671 | $8,120.13 |
| 5,000 | $2.62256 | $13,112.80 |

