Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160473J630G-F | |
|---|---|
DigiKey Part Number | 160473J630G-F-ND |
Manufacturer | |
Manufacturer Product Number | 160473J630G-F |
Description | CAP FILM 0.047UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160473J630G-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320473 | Vishay Beyschlag/Draloric/BC Components | 1,311 | BC1871-ND | $28.78000 | Parametric Equivalent |
| BFC238321473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321473-ND | $13.02565 | Parametric Equivalent |
| BFC238322473 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238322473-ND | $14.77148 | Parametric Equivalent |
| BFC238324473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324473-ND | $13.02565 | Parametric Equivalent |
| MKP385347085JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347085JF02W0-ND | $4.69347 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.61735 | $15,234.70 |




