Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385347085JF02W0 | |
|---|---|
DigiKey Part Number | MKP385347085JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385347085JF02W0 |
Description | CAP FILM 0.047UF 5% 850VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 850V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385347085JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347085JFI2B0-ND | $4.27370 | Parametric Equivalent |
| MKP385347085JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347085JFM2B0-ND | $4.27370 | Parametric Equivalent |
| MKP385347085JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347085JFP2B0-ND | $4.27370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $4.69347 | $4,224.12 |

