Upgrade
Similar
Similar
Similar
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

160472J630C-F | |
|---|---|
DigiKey Part Number | 160472J630C-F-ND |
Manufacturer | |
Manufacturer Product Number | 160472J630C-F |
Description | CAP FILM 4700PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160472J630C-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160472J1000D-F | Cornell Dubilier Knowles | 0 | 160472J1000D-F-ND | $6.21402 | Upgrade |
| 167472J630B-F | Cornell Dubilier Knowles | 0 | 167472J630B-F-ND | $5.26376 | Similar |
| 184472J630RBA-F | Cornell Dubilier Knowles | 0 | 184472J630RBA-F-ND | $5.48440 | Similar |
| 184472J630RBB-F | Cornell Dubilier Knowles | 0 | 184472J630RBB-F-ND | $5.48440 | Similar |
| 171472J630C-F | Cornell Dubilier Knowles | 0 | 171472J630C-F-ND | $6.33154 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.33154 | $12,663.08 |








