
158X473 | |
|---|---|
DigiKey Part Number | 338-3243-ND |
Manufacturer | |
Manufacturer Product Number | 158X473 |
Description | CAP FILM 0.047UF 20% 275VAC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 158X473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.669" L x 0.217" W (17.00mm x 5.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.54000 | $25.54 |
| 10 | $17.85100 | $178.51 |
| 50 | $14.78480 | $739.24 |
| 100 | $13.83760 | $1,383.76 |
| 500 | $12.23448 | $6,117.24 |
| 1,000 | $11.73796 | $11,737.96 |
| 2,500 | $11.21370 | $28,034.25 |
| 5,000 | $10.89739 | $54,486.95 |

