Similar

150223J400BB | |
|---|---|
DigiKey Part Number | 338-3911-ND |
Manufacturer | |
Manufacturer Product Number | 150223J400BB |
Description | CAP FILM 0.022UF 5% 400VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150223J400BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.236" Dia x 0.650" L (6.00mm x 16.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.60000 | $18.60 |
| 10 | $12.66200 | $126.62 |
| 50 | $10.31720 | $515.86 |
| 100 | $9.59280 | $959.28 |
| 500 | $8.36670 | $4,183.35 |
| 1,000 | $7.98725 | $7,987.25 |
| 2,500 | $7.58639 | $18,965.97 |
| 5,000 | $7.34464 | $36,723.20 |


