Upgrade

FCN2820G473J-Z | |
|---|---|
DigiKey Part Number | 338-2788-2-ND - Tape & Reel (TR) 338-2788-1-ND - Cut Tape (CT) 338-2788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCN2820G473J-Z |
Description | CAP FILM 0.047UF 5% 400VDC 2820 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2820 (7150 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN2820G473J-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.280" L x 0.197" W (7.10mm x 5.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


