
TR1300/1 | |
---|---|
DigiKey Part Number | 4015-TR1300/1-ND |
Manufacturer | |
Manufacturer Product Number | TR1300/1 |
Description | RF ANLZ BENCH 300KHZ-1.3GHZ |
Customer Reference | |
Detailed Description | 300kHz ~ 1.3GHz Bench Vector Network Analyzer (VNA) 2 Ports, Compact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Copper Mountain Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Vector Network Analyzer (VNA) | |
Style | Bench | |
Frequency Range | 300kHz ~ 1.3GHz | |
Features | 2 Ports, Compact |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31,516.80000 | $31,516.80 |