
SM-42TA101 | |
---|---|
DigiKey Part Number | SM-42TA101TR-ND - Tape & Reel (TR) SM-42TA101CT-ND - Cut Tape (CT) SM-42TA101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TA101 |
Description | TRIMMER 100OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TA101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.13000 | $30.13 |
10 | $25.36400 | $253.64 |
25 | $23.66080 | $591.52 |
50 | $22.44400 | $1,122.20 |
100 | $21.28370 | $2,128.37 |
250 | $19.83548 | $4,958.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.80220 | $9,401.10 |
1,000 | $17.82000 | $17,820.00 |
1,500 | $17.26845 | $25,902.68 |
2,500 | $16.59699 | $41,492.48 |
3,500 | $16.16863 | $56,590.21 |
5,000 | $15.72631 | $78,631.55 |