



NCAN-2 | |
---|---|
DigiKey Part Number | 2671-NCAN-2-ND |
Manufacturer | |
Manufacturer Product Number | NCAN-2 |
Description | 2 Port Ethernet to CAN Bus Adapt |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | NCAN-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | CAN to Ethernet | |
Convert From (Adapter End) | RJ45 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2) | |
Interface | RJ45 | |
Features | ESD Protecting, LED Indicator | |
Utilized IC / Part | Bosch C_CAN | |
Includes | Adapter, External Power Supply |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,743.39000 | $1,743.39 |