cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W7883-10SG-P-300

DigiKey Part Number
468-W7883-10SG-P-300-ND
Manufacturer
Manufacturer Product Number
W7883-10SG-P-300
Description
MI, IC PNL 10#20 SKT PCT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
UV Resistant
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automotive, Communication Systems, Instrumentation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$136.51800$3,412.95
Manufacturers Standard Package