W5182-4PG-P-321 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $140.93040
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $104.59660
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $149.69640
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $153.78200
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $124.14040
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $106.10600
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $79.58270
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $115.09840
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $86.02420
Datasheet
MFG_W5280-9PG-P-3DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5182-4PG-P-321

DigiKey Part Number
468-W5182-4PG-P-321-ND
Manufacturer
Manufacturer Product Number
W5182-4PG-P-321
Description
MULTI-CON-X INSTA-CLICK CABLE-TO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell, UV Resistant
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC/DC
Cable Opening
0.210" ~ 0.230" (5.33mm ~ 5.84mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$120.08080$3,002.02
Manufacturers Standard Package