Parametric Equivalent

| W4282-5SG-P-3ES | |
|---|---|
| DigiKey Part Number | 468-W4282-5SG-P-3ES-ND | 
| Manufacturer | |
| Manufacturer Product Number | W4282-5SG-P-3ES | 
| Description | MULTI-CON-X INSTA-CLICK PANEL SK | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 5 | |
| Shell Size - Insert | - | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Termination | Solder Cup | |
| Fastening Type | Bayonet Lock | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Thermoplastic | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Black | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 HB | |
| Features | UV Resistant | |
| Shielding | ||
| Current Rating (Amps) | Varies by Wire Gauge | |
| Voltage Rating | 600VAC/DC | |
| Cable Opening | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Thermoplastic | |
| Applications | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $85.67730 | $8,567.73 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China