W3180-3PG-P-521 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $132.89320
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $97.96360
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $102.21400
Datasheet
MFG_W3280-10PG-P-521
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3180-3PG-P-521

DigiKey Part Number
468-W3180-3PG-P-521-ND
Manufacturer
Manufacturer Product Number
W3180-3PG-P-521
Description
MULTI-CON-X INSTA-CLICK CABLE EN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell, UV Resistant
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC/DC
Cable Opening
0.210" ~ 0.230" (5.33mm ~ 5.84mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$137.02840$3,425.71
Manufacturers Standard Package