
98755.6.2 | |
|---|---|
DigiKey Part Number | 2080-98755.6.2-ND |
Manufacturer | |
Manufacturer Product Number | 98755.6.2 |
Description | CABLE FEEDTHROUGH 7.87-10.41MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Chrome Plated M24x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.310" (7.87mm) | |
Outside Cable Diameter (Max) | 0.410" (10.41mm) | |
Thread Size | M24x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.940" (23.9mm) | |
Material | Brass, Chrome Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $195.01900 | $1,950.19 |

