
| 98658.6 | |
|---|---|
| DigiKey Part Number | 2080-98658.6-ND | 
| Manufacturer | |
| Manufacturer Product Number | 98658.6 | 
| Description | CABLE GLAND 13.97-16.5MM M24 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Gland Brass M24x1.5 Copper | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Conta-Clip, Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Cable Gland | |
| Outside Cable Diameter (Min) | 0.550" (13.97mm) | |
| Outside Cable Diameter (Max) | 0.650" (16.50mm) | |
| Thread Size | M24x1.5 | |
| Thread Length | 0.430" (10.92mm) | |
| Conduit Hub Size | - | |
| Panel Hole Size | 0.940" (23.9mm) | |
| Material | Brass | |
| Includes | - | |
| Color | Copper | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Operating Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $422.72500 | $4,227.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China