
98606.6.2 | |
---|---|
DigiKey Part Number | 2080-98606.6.2-ND |
Manufacturer | |
Manufacturer Product Number | 98606.6.2 |
Description | CABLE GLAND 8.89-13.97MM M30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Chrome Plated M30x2 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.350" (8.89mm) | |
Outside Cable Diameter (Max) | 0.550" (13.97mm) | |
Thread Size | M30x2 | |
Thread Length | 1.180" (29.97mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.180" (30.0mm) | |
Material | Brass, Chrome Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $216.38000 | $2,163.80 |