
98367.6 | |
|---|---|
DigiKey Part Number | 2080-98367.6-ND |
Manufacturer | |
Manufacturer Product Number | 98367.6 |
Description | CABLE GLAND 6.1-7.87MM M50 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.240" (6.10mm) | |
Outside Cable Diameter (Max) | 0.310" (7.87mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.350" (8.89mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.969" (50.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $228.60000 | $914.40 |

