cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98339.1

DigiKey Part Number
2080-98339.1-ND
Manufacturer
Manufacturer Product Number
98339.1
Description
CABLE GLAND 11.94-20.07MM 1 1/4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1 1/4" NPT Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.470" (11.94mm)
Outside Cable Diameter (Max)
0.790" (20.07mm)
Thread Size
1 1/4" NPT
Thread Length
0.710" (18.03mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$88.42900$884.29
Manufacturers Standard Package