
98175.1 | |
|---|---|
DigiKey Part Number | 2080-98175.1-ND |
Manufacturer | |
Manufacturer Product Number | 98175.1 |
Description | CABLE GLAND 34.04-48MM M63 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M63x1.5 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.340" (34.04mm) | |
Outside Cable Diameter (Max) | 1.890" (48.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.710" (18.03mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.480" (63.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $154.95800 | $1,549.58 |

