2866.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 9,058
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $0.73994
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $0.90440
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 12,265
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 51,488
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 23,917
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $235.62950
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $47.19140

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $2.80000
Datasheet
Image for 2866.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2866.0

DigiKey Part Number
2080-2866.0-ND
Manufacturer
Manufacturer Product Number
2866.0
Description
FERRULES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Conta-Clip, Inc.
Style
DIN
Series
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
216-222WAGO Corporation9,0582946-216-222-ND$1.89000Parametric Equivalent
2866.0Altech Corporation02866.0-ND$0.73994Parametric Equivalent
2866.0/100Altech Corporation02866.0/100-ND$0.90440Parametric Equivalent
3200690Phoenix Contact12,265277-5460-ND$1.64000Parametric Equivalent
9019030000Weidmüller51,488281-5090-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$0.68008$340.04
Manufacturers Standard Package