Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2866.0 | |
|---|---|
DigiKey Part Number | 2866.0-ND |
Manufacturer | |
Manufacturer Product Number | 2866.0 |
Description | H0.75/6D DIN STD18AWG INSULATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2866.0/100 | Altech Corporation | 0 | 2866.0/100-ND | $0.90440 | Parametric Equivalent |
| FID1806GR | Altech Corporation | 0 | 1920-FID1806GR-ND | $235.62950 | Parametric Equivalent |
| FID1806GRM | Altech Corporation | 0 | 1920-FID1806GRM-ND | $47.19140 | Parametric Equivalent |
| 216-222 | WAGO Corporation | 9,058 | 2946-216-222-ND | $1.89000 | Parametric Equivalent |
| 2866.0 | Conta-Clip, Inc. | 0 | 2080-2866.0-ND | $0.68008 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.73994 | $369.97 |






