
28558.4 | |
---|---|
DigiKey Part Number | 2080-28558.4-ND |
Manufacturer | |
Manufacturer Product Number | 28558.4 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.118" ~ 0.157" (3.00mm ~ 4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | 4 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.799" (20.30mm) | |
Diameter - Inside | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.83000 | $50.83 |
5 | $43.60000 | $218.00 |
10 | $41.03900 | $410.39 |
30 | $37.52167 | $1,125.65 |
50 | $36.08740 | $1,804.37 |
100 | $34.32030 | $3,432.03 |
250 | $32.26496 | $8,066.24 |
500 | $30.89700 | $15,448.50 |
1,000 | $29.67053 | $29,670.53 |