
28555.4 | |
|---|---|
DigiKey Part Number | 2080-28555.4-ND |
Manufacturer | |
Manufacturer Product Number | 28555.4 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | 2 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.799" (20.30mm) | |
Diameter - Inside | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.98000 | $33.98 |
| 5 | $29.01600 | $145.08 |
| 10 | $27.26000 | $272.60 |
| 30 | $24.84467 | $745.34 |
| 50 | $23.86000 | $1,193.00 |
| 100 | $22.64770 | $2,264.77 |
| 250 | $21.23712 | $5,309.28 |
| 500 | $20.29834 | $10,149.17 |
| 1,000 | $19.45733 | $19,457.33 |




