
22753.1 | |
|---|---|
DigiKey Part Number  | 2080-22753.1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 22753.1  | 
Description  | CABLE GLAND 7.11-11.94MM PG13.5  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Gland - 90° Polyamide (PA), Nylon PG13.5 Black  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Conta-Clip, Inc.  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | Cable Gland - 90°  | |
Outside Cable Diameter (Min)  | 0.280" (7.11mm)  | |
Outside Cable Diameter (Max)  | 0.470" (11.94mm)  | |
Thread Size  | PG13.5  | |
Thread Length  | 0.350" (8.89mm)  | |
Conduit Hub Size  | -  | |
Panel Hole Size  | -  | |
Material  | Polyamide (PA), Nylon  | |
Includes  | -  | |
Color  | Black  | |
Ingress Protection  | IP68 - Dust Tight, Waterproof  | |
Operating Temperature  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $67.32560 | $3,366.28 | 

